ROHM DTD113ZKT146 Digital Transistor, 50 V NPN 500 mA Surface SOT-346 (SC-59), 3-Pin
- RS Stock No.:
- 246-1895
- Mfr. Part No.:
- DTD113ZKT146
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.36
(exc. VAT)
€2.91
(inc. VAT)
Last RS stock
- Final 15 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.472 | €2.36 |
| 50 - 95 | €0.452 | €2.26 |
| 100 - 245 | €0.428 | €2.14 |
| 250 - 495 | €0.406 | €2.03 |
| 500 + | €0.382 | €1.91 |
*price indicative
- RS Stock No.:
- 246-1895
- Mfr. Part No.:
- DTD113ZKT146
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-346 (SC-59) | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 56 | |
| Maximum Continuous Collector Current Ic | 500mA | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 2.9mm | |
| Series | DTD113ZK | |
| Width | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-346 (SC-59) | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 56 | ||
Maximum Continuous Collector Current Ic 500mA | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 2.9mm | ||
Series DTD113ZK | ||
Width 1.6mm | ||
Automotive Standard No | ||
Dual Resistor Digital NPN Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Related links
- onsemi Digital Transistor 3-Pin
- onsemi MUN2212T1G Digital Transistor 3-Pin
- onsemi MUN2232T1G Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi MUN2233T1G Digital Transistor 3-Pin
- onsemi MUN2213T1G Digital Transistor 3-Pin
- onsemi MSC2712GT1G Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
