ROHM DTC143TKAT146 Digital Transistor, 50 V NPN Surface SOT-346, 3-Pin
- RS Stock No.:
- 215-9706
- Mfr. Part No.:
- DTC143TKAT146
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 200 units)*
€14.00
(exc. VAT)
€18.00
(inc. VAT)
In Stock
- 2,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 200 | €0.07 | €14.00 |
| 400 - 600 | €0.069 | €13.80 |
| 800 - 1000 | €0.067 | €13.40 |
| 1200 + | €0.049 | €9.80 |
*price indicative
- RS Stock No.:
- 215-9706
- Mfr. Part No.:
- DTC143TKAT146
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-346 | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Height | 1.3mm | |
| Length | 3mm | |
| Series | DTC143TKA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-346 | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 3mm | ||
Standards/Approvals No | ||
Height 1.3mm | ||
Length 3mm | ||
Series DTC143TKA | ||
Automotive Standard No | ||
The Rohm digital transistor with bias resistor and built in transistor which enables the configuration of an inverter circuit without connecting external input resistor. It is used in inverter, Interface and driver.
Easy circuit design
Related links
- ROHM Digital Transistor 3-Pin
- ROHM DTC143ZKAT146 Digital Transistor 3-Pin
- ROHM DTC143XKAT146 Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM DTA115EKAT146 Digital Transistor 3-Pin
- ROHM DTA114TKAT146 Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM DTA124XKAT146 Digital Transistor 3-Pin
