onsemi PZTA42T1G Bipolar Transistor, 50 mA NPN, 300 V, 4-Pin SOT-223

Get a bulk buy discount

Add 10000 more to save €90.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€150.00

(exc. VAT)

€180.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 03 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 9000€0.15€150.00-
10000 +€0.141€141.00€90.00

*price indicative

RS Stock No.:
163-2708
Mfr. Part No.:
PZTA42T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

50mA

Maximum Collector Emitter Voltage Vceo

300V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

300V

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

6V

Maximum Transition Frequency ft

50MHz

Minimum DC Current Gain hFE

25

Maximum Power Dissipation Pd

1.5W

Transistor Polarity

NPN

Pin Count

4

Maximum Operating Temperature

150°C

Height

1.75mm

Length

6.7mm

Standards/Approvals

No

Width

3.7mm

Automotive Standard

AEC-Q101

Standards

Manufacturer Part Nos with S prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy