Diodes Inc FZT757TA Transistor, -500 mA PNP, -300 V, 4-Pin SOT-223

Subtotal (1 reel of 1000 units)*

€421.00

(exc. VAT)

€518.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 +€0.421€421.00

*price indicative

RS Stock No.:
122-2368
Mfr. Part No.:
FZT757TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-500mA

Maximum Collector Emitter Voltage Vceo

-300V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-300V

Maximum Transition Frequency ft

30MHz

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

-5V

Minimum DC Current Gain hFE

40

Transistor Polarity

PNP

Maximum Power Dissipation Pd

2W

Maximum Operating Temperature

150°C

Pin Count

4

Height

1.7mm

Length

6.7mm

Standards/Approvals

No

Width

7.3mm

Series

FZT757

Automotive Standard

AEC-Q101

COO (Country of Origin):
DE

High Voltage Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy