Nexperia PBHV8215Z,115 Transistor, 2 A NPN, 150 V, 3-Pin SOT-223

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-8543
Mfr. Part No.:
PBHV8215Z,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current (Idc)

2 A

Transistor Polarity

NPN

Maximum Collector Emitter Voltage (Vceo)

150 V

Pin Count

3

Package Type

SOT-223 (SC-73)

Automotive Standard

AEC-Q101

Height

1.8 mm

Length

6.7 mm

Maximum Collector Base Voltage (VCBO)

350 V

Maximum Emitter Base Voltage (VEBO)

6 V

Maximum Operating Temperature

150 °C

Maximum Power Dissipation (Pd)

1.45 W

Maximum Transition Frequency (ft)

100 MHz

Minimum DC Current Gain (hFE)

100

Minimum Operating Temperature

-55 °C

Mount Type

Surface

Series

PBHV8215Z

Standards/Approvals

No

Transistor Configuration

Single

Width

7.3 mm

COO (Country of Origin):
CN

Low Saturation Voltage NPN Transistors


A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage NPN Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in Compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.

Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy