Nexperia PBHV8215Z,115 Transistor, 2 A NPN, 150 V, 3-Pin SOT-223
- RS Stock No.:
- 816-0642
- Mfr. Part No.:
- PBHV8215Z,115
- Manufacturer:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 816-0642
- Mfr. Part No.:
- PBHV8215Z,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current (Idc) | 2 A | |
| Transistor Polarity | NPN | |
| Maximum Collector Emitter Voltage (Vceo) | 150 V | |
| Pin Count | 3 | |
| Package Type | SOT-223 (SC-73) | |
| Automotive Standard | AEC-Q101 | |
| Height | 1.8 mm | |
| Length | 6.7 mm | |
| Maximum Collector Base Voltage (VCBO) | 350 V | |
| Maximum Emitter Base Voltage (VEBO) | 6 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 1.45 W | |
| Maximum Transition Frequency (ft) | 100 MHz | |
| Minimum DC Current Gain (hFE) | 100 | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Series | PBHV8215Z | |
| Standards/Approvals | No | |
| Transistor Configuration | Single | |
| Width | 7.3 mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current (Idc) 2 A | ||
Transistor Polarity NPN | ||
Maximum Collector Emitter Voltage (Vceo) 150 V | ||
Pin Count 3 | ||
Package Type SOT-223 (SC-73) | ||
Automotive Standard AEC-Q101 | ||
Height 1.8 mm | ||
Length 6.7 mm | ||
Maximum Collector Base Voltage (VCBO) 350 V | ||
Maximum Emitter Base Voltage (VEBO) 6 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 1.45 W | ||
Maximum Transition Frequency (ft) 100 MHz | ||
Minimum DC Current Gain (hFE) 100 | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Series PBHV8215Z | ||
Standards/Approvals No | ||
Transistor Configuration Single | ||
Width 7.3 mm | ||
- COO (Country of Origin):
- CN
Low Saturation Voltage NPN Transistors
A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage NPN Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in Compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.
Bipolar Transistors, Nexperia
Related links
- Nexperia PBHV8215Z 2 A NPN 3-Pin SOT-223
- Nexperia PBHV9215Z 2 A 3 + Tab-Pin SOT-223
- Nexperia PBHV9115X -1 A PNP 3-Pin SOT-89
- Diodes Inc Transistor 150 V, 3-Pin SOT-23
- Diodes Inc FMMT625TA Transistor 150 V, 3-Pin SOT-23
- Diodes Inc FMMT495TA Transistor 150 V, 3-Pin SOT-23
- Nexperia PBHV9115Z -1 A PNP 4-Pin SOT-223
- Nexperia BCP68-25 2 A NPN 4-Pin SOT-223
