Diodes Inc DDTA123JCA-7-F Digital Transistor, -100 mA PNP, -50 V, 3-Pin SOT-23
- RS Stock No.:
- 165-8595
- Mfr. Part No.:
- DDTA123JCA-7-F
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€96.00
(exc. VAT)
€117.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.032 | €96.00 |
*price indicative
- RS Stock No.:
- 165-8595
- Mfr. Part No.:
- DDTA123JCA-7-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | -80 | |
| Maximum Emitter Base Voltage VEBO | 12V | |
| Maximum Transition Frequency ft | 250MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Series | DDTA | |
| Length | 3mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE -80 | ||
Maximum Emitter Base Voltage VEBO 12V | ||
Maximum Transition Frequency ft 250MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Series DDTA | ||
Length 3mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Dual Resistor Digital Transistors, Diodes Inc
Digital Transistors, Diodes Inc
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Related links
- Diodes Inc DDTA123JCA-7-F Digital Transistor -50 V, 3-Pin SOT-23
- Diodes Inc DDTA114YCA-7-F Digital Transistor -50 V, 3-Pin SOT-23
- Diodes Inc DDTA114ECA-7-F Digital Transistor -50 V, 3-Pin SOT-23
- Diodes Inc DCX114EU-7-F Digital Transistor 50 V, 6-Pin SOT-363
- Nexperia PDTA124TT -100 mA PNP 3-Pin SOT-23
- Nexperia PDTA124XT -100 mA PNP 3-Pin SOT-23
- Nexperia PDTA143XT -100 mA PNP 3-Pin SOT-23
- Nexperia PDTA114ET -100 mA PNP 3-Pin SOT-23
