Nexperia BCM847DS Transistor, 100 mA NPN, 45 V, 6-Pin SOT-457 (SC-74)
- RS Stock No.:
- 165-8719
- Mfr. Part No.:
- BCM847DS
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-8719
- Mfr. Part No.:
- BCM847DS
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current (Idc) | 100 mA | |
| Transistor Polarity | NPN | |
| Maximum Collector Emitter Voltage (Vceo) | 45 V | |
| Pin Count | 6 | |
| Package Type | SOT-457 (SC-74) | |
| Automotive Standard | No | |
| Height | 1.1 mm | |
| Length | 3.1 mm | |
| Maximum Collector Base Voltage (VCBO) | 50 V | |
| Maximum Emitter Base Voltage (VEBO) | 6 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 250 mW | |
| Maximum Transition Frequency (ft) | 100 MHz | |
| Minimum DC Current Gain (hFE) | 200 | |
| Minimum Operating Temperature | -65 °C | |
| Mount Type | Surface | |
| Series | BCM847 | |
| Standards/Approvals | RoHS | |
| Transistor Configuration | Current Mirror | |
| Width | 3 mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current (Idc) 100 mA | ||
Transistor Polarity NPN | ||
Maximum Collector Emitter Voltage (Vceo) 45 V | ||
Pin Count 6 | ||
Package Type SOT-457 (SC-74) | ||
Automotive Standard No | ||
Height 1.1 mm | ||
Length 3.1 mm | ||
Maximum Collector Base Voltage (VCBO) 50 V | ||
Maximum Emitter Base Voltage (VEBO) 6 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 250 mW | ||
Maximum Transition Frequency (ft) 100 MHz | ||
Minimum DC Current Gain (hFE) 200 | ||
Minimum Operating Temperature -65 °C | ||
Mount Type Surface | ||
Series BCM847 | ||
Standards/Approvals RoHS | ||
Transistor Configuration Current Mirror | ||
Width 3 mm | ||
- COO (Country of Origin):
- MY
General Purpose NPN Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia BCM847DS Transistor 45 V, 6-Pin SOT-457
- Nexperia PBLS2001D 1 A 6-Pin SOT-457 (SC-74)
- Nexperia PRTR5V0U4D 6-Pin SOT-457 (SC-74)
- Nexperia BC847BS 100 mA NPN 6-Pin SOT-363
- Nexperia BCM847BS 100 mA NPN 6-Pin SOT-363
- onsemi NSM4002MR6T1G Transistor 45 V, 6-Pin SC-74
- Nexperia BC846DS Transistor 65 V, 6-Pin SOT-457
- Nexperia PIMH9 100 mA NPN 6-Pin SOT-457
