onsemi NSM4002MR6T1G Transistor, 500 mA NPN, 45 V, 6-Pin SC-74
- RS Stock No.:
- 842-7936
- Mfr. Part No.:
- NSM4002MR6T1G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 500 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€18.20
(exc. VAT)
€22.40
(inc. VAT)
In Stock
- Plus 200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.182 | €18.20 | - |
| 500 - 900 | €0.157 | €15.70 | 13% |
| 1000 + | €0.136 | €13.60 | 25% |
*price indicative
- RS Stock No.:
- 842-7936
- Mfr. Part No.:
- NSM4002MR6T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SC-74 | |
| Mount Type | Surface | |
| Transistor Configuration | Complex | |
| Maximum Collector Base Voltage VCBO | 45V | |
| Maximum Power Dissipation Pd | 260mW | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 40 | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 300MHz | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.1mm | |
| Height | 1.1mm | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SC-74 | ||
Mount Type Surface | ||
Transistor Configuration Complex | ||
Maximum Collector Base Voltage VCBO 45V | ||
Maximum Power Dissipation Pd 260mW | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 40 | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 300MHz | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Length 3.1mm | ||
Height 1.1mm | ||
Width 3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Complex Bipolar Transistors, ON Semiconductor
Related links
- onsemi NSM4002MR6T1G Transistor 45 V, 6-Pin SC-74
- Nexperia BCM847DS Transistor 45 V, 6-Pin SOT-457 (SC-74)
- Nexperia BC817DPN Transistor 45 V, 6-Pin SOT-457
- onsemi BC847BDW1T1G Transistor 45 V, 6-Pin SOT-363
- onsemi BC847CDW1T1G Transistor 45 V, 6-Pin SOT-363
- onsemi BC847BDW1T3G Bipolar Transistor 45 V, 6-Pin SOT-363
- Infineon SMBT3904UPNE6327HTSA1 Dual NPN + PNP Transistor 40 V, 6-Pin SC-74
- Nexperia BCM847DS Transistor 45 V, 6-Pin SOT-457
