Nexperia PRTR5V0U4D,125 4-Element Bi-Directional TVS Diode Array, 6-Pin SOT-457 (SC-74)

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€9.68

(exc. VAT)

€11.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
  • Plus 46,000 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 125€0.387€9.68
150 - 725€0.349€8.73
750 +€0.31€7.75

*price indicative

Packaging Options:
RS Stock No.:
791-8964
Mfr. Part No.:
PRTR5V0U4D,125
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Bi-Directional

Diode Configuration

Complex Array

Product Type

TVS Diode Array

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SOT-457 (SC-74)

Pin Count

6

Minimum Operating Temperature

-55°C

Test Current It

1mA

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

4

Length

3.1mm

Width

1.7mm

Standards/Approvals

No

Height

1.1mm

Series

PRTR

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

100nA

PRTR5V0U Series, Ultra Low Capacitance Rail-to-Rail ESD Protection Diodes, Nexperia


Ultra Low Capacitance Rail-to-Rail ElectroStatic Discharge (ESD) protection device in a small Surface-Mounted Device (SMD) plastic package.

The device is designed to protect High-Speed data lines or High-Frequency signal lines from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy