Nexperia BCM62B,215 Transistor, -100 mA PNP, -45 V, 4-Pin SOT-143B
- RS Stock No.:
- 166-0091
- Mfr. Part No.:
- BCM62B,215
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-0091
- Mfr. Part No.:
- BCM62B,215
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | SOT-143B | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 220mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Height | 1.1mm | |
| Length | 3mm | |
| Series | BCM62B | |
| Width | 1.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type SOT-143B | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 220mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Height 1.1mm | ||
Length 3mm | ||
Series BCM62B | ||
Width 1.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Small Signal PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia BCM62B -100 mA PNP 4-Pin SOT-143B
- Nexperia BCV62C -100 mA PNP 4-Pin SOT-143B
- Nexperia BCM61B 100 mA NPN 4-Pin SOT-143B
- Nexperia BCV61C 100 mA NPN 4-Pin SOT-143B
- Nexperia BCV61A 100 mA NPN 4-Pin SOT-143B
- Nexperia BC860B -100 mA PNP 3-Pin SOT-23
- Nexperia BCX71H -100 mA PNP 3-Pin SOT-23
- Nexperia BC857B 100 mA PNP 3-Pin SOT-23
