Nexperia PBHV9040T,215 Transistor, -250 mA PNP, -400 V, 3-Pin SOT-23

Subtotal (1 reel of 3000 units)*

€375.00

(exc. VAT)

€462.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.125€375.00

*price indicative

RS Stock No.:
166-0093
Mfr. Part No.:
PBHV9040T,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-250mA

Maximum Collector Emitter Voltage Vceo

-400V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-500V

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

55MHz

Minimum DC Current Gain hFE

100

Maximum Emitter Base Voltage VEBO

-6V

Transistor Polarity

PNP

Maximum Power Dissipation Pd

300mW

Maximum Operating Temperature

150°C

Pin Count

3

Length

3mm

Height

1.1mm

Series

PBHV9040T

Standards/Approvals

No

Width

1.4mm

Automotive Standard

No

COO (Country of Origin):
CN

High Voltage Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy