Diodes Inc FZT758TA Transistor, -500 mA PNP, -400 V, 4-Pin SOT-223

Get a bulk buy discount

Add 50 more to save 10%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€9.97

(exc. VAT)

€12.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 990 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.997€9.97-
50 - 240€0.897€8.9710%
250 +€0.797€7.9720%

*price indicative

Packaging Options:
RS Stock No.:
669-7515
Mfr. Part No.:
FZT758TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-500mA

Maximum Collector Emitter Voltage Vceo

-400V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

400V

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

40

Transistor Polarity

PNP

Maximum Power Dissipation Pd

2W

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

50MHz

Maximum Operating Temperature

150°C

Pin Count

4

Height

1.8mm

Length

6.55mm

Width

7.1mm

Series

FZT758

Standards/Approvals

No

Automotive Standard

AEC-Q101

High Voltage Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy