Diodes Inc FZT558TA Transistor, -200 mA PNP, -400 V, 4-Pin SOT-223

Subtotal (1 reel of 1000 units)*

€352.00

(exc. VAT)

€433.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.352€352.00

*price indicative

RS Stock No.:
168-9652
Mfr. Part No.:
FZT558TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-200mA

Maximum Collector Emitter Voltage Vceo

-400V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

400V

Minimum DC Current Gain hFE

15

Maximum Transition Frequency ft

50MHz

Maximum Emitter Base Voltage VEBO

5V

Minimum Operating Temperature

-55°C

Transistor Polarity

PNP

Maximum Power Dissipation Pd

2W

Pin Count

4

Maximum Operating Temperature

150°C

Height

1.7mm

Length

6.7mm

Standards/Approvals

No

Width

7.3mm

Series

FZT558

Automotive Standard

AEC-Q101, AEC-Q200, AEC-Q100

COO (Country of Origin):
DE

High Voltage Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy