Nexperia PBSS5540Z,115 Transistor, -5 A PNP, -40 V, 4-Pin SOT-223
- RS Stock No.:
- 166-0353
- Mfr. Part No.:
- PBSS5540Z,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 1000 units)*
€150.00
(exc. VAT)
€180.00
(inc. VAT)
- 1,000 unit(s) shipping from 17 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.15 | €150.00 |
*price indicative
- RS Stock No.:
- 166-0353
- Mfr. Part No.:
- PBSS5540Z,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -5A | |
| Maximum Collector Emitter Voltage Vceo | -40V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 40V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 50 | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 120MHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 2W | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 6.7mm | |
| Series | PBSS5540Z | |
| Height | 1.65mm | |
| Width | 7.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -5A | ||
Maximum Collector Emitter Voltage Vceo -40V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 40V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 50 | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 120MHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 2W | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 6.7mm | ||
Series PBSS5540Z | ||
Height 1.65mm | ||
Width 7.3mm | ||
Automotive Standard AEC-Q101 | ||
Low Saturation Voltage PNP Transistors
Bipolar Transistors, Nexperia
Related links
- Nexperia PBSS5540Z -5 A PNP 4-Pin SOT-223
- Nexperia PBSS4540Z 5 A NPN 4-Pin SOT-223
- Nexperia PZT2222A 600 mA NPN 4-Pin SOT-223
- Diodes Inc FZT1151ATA Transistor -40 V, 4-Pin SOT-223
- onsemi FZT790A Transistor -40 V, 4-Pin SOT-223
- Diodes Inc FZT790ATA Transistor -40 V, 4-Pin SOT-223
- Diodes Inc Transistor -40 V, 4-Pin SOT-223
- onsemi NJT4030PT3G Transistor -40 V, 4-Pin SOT-223
