Diodes Inc FZT1151ATA Transistor, -3 A PNP, -40 V, 4-Pin SOT-223
- RS Stock No.:
- 154-970
- Mfr. Part No.:
- FZT1151ATA
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 10 units)*
€7.57
(exc. VAT)
€9.31
(inc. VAT)
- 20 unit(s) ready to ship from another location
- Plus 1,260 unit(s) shipping from 11 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.757 | €7.57 |
| 50 - 240 | €0.681 | €6.81 |
| 250 + | €0.606 | €6.06 |
*price indicative
- RS Stock No.:
- 154-970
- Mfr. Part No.:
- FZT1151ATA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -3A | |
| Maximum Collector Emitter Voltage Vceo | -40V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 45V | |
| Maximum Transition Frequency ft | 145MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 2.5W | |
| Minimum DC Current Gain hFE | 100 | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.7mm | |
| Standards/Approvals | No | |
| Length | 6.7mm | |
| Series | FZT1151A | |
| Width | 7.3mm | |
| Automotive Standard | AEC-Q200, AEC-Q101, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -3A | ||
Maximum Collector Emitter Voltage Vceo -40V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 45V | ||
Maximum Transition Frequency ft 145MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 2.5W | ||
Minimum DC Current Gain hFE 100 | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Height 1.7mm | ||
Standards/Approvals No | ||
Length 6.7mm | ||
Series FZT1151A | ||
Width 7.3mm | ||
Automotive Standard AEC-Q200, AEC-Q101, AEC-Q100 | ||
General Purpose PNP Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor -40 V, 4-Pin SOT-223
- onsemi FZT790A Transistor -40 V, 4-Pin SOT-223
- Diodes Inc FZT790ATA Transistor -40 V, 4-Pin SOT-223
- onsemi NJT4030PT3G Transistor -40 V, 4-Pin SOT-223
- Nexperia PBSS5540Z -5 A PNP 4-Pin SOT-223
- onsemi PZT3904T1G Transistor 40 V, 4-Pin SOT-223
- Diodes Inc DZT2222A-13 Transistor 40 V, 4-Pin SOT-223
- Diodes Inc FZT1051ATA Transistor 40 V, 4-Pin SOT-223
