Diodes Inc FZT790ATA Transistor, -3 A PNP, -40 V, 4-Pin SOT-223

Subtotal (1 reel of 1000 units)*

€330.00

(exc. VAT)

€410.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.33€330.00

*price indicative

RS Stock No.:
121-9957
Mfr. Part No.:
FZT790ATA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-3A

Maximum Collector Emitter Voltage Vceo

-40V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Maximum Transition Frequency ft

100MHz

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

150

Transistor Polarity

PNP

Maximum Power Dissipation Pd

2W

Pin Count

4

Maximum Operating Temperature

150°C

Width

3.55mm

Height

1.8mm

Standards/Approvals

No

Series

FZT790A

Length

6.55mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
DE

General Purpose PNP Transistors, Over 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy