Diodes Inc BCX6925TA Transistor, -1 A PNP, -20 V, 3-Pin SOT-89

Subtotal (1 reel of 1000 units)*

€264.00

(exc. VAT)

€325.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.264€264.00

*price indicative

RS Stock No.:
166-0391
Mfr. Part No.:
BCX6925TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-1A

Maximum Collector Emitter Voltage Vceo

-20V

Package Type

SOT-89

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

25V

Maximum Transition Frequency ft

100MHz

Maximum Power Dissipation Pd

1W

Transistor Polarity

PNP

Minimum DC Current Gain hFE

50

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

5V

Pin Count

3

Maximum Operating Temperature

150°C

Series

BCX6925

Width

4.25mm

Standards/Approvals

No

Length

4.6mm

Height

1.6mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

General Purpose PNP Transistors, Up to 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy