Nexperia BCP53-16,115 Transistor, -1 A PNP, -80 V, 4-Pin SOT-223
- RS Stock No.:
- 166-0405
- Mfr. Part No.:
- BCP53-16,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 1000 units)*
€112.00
(exc. VAT)
€138.00
(inc. VAT)
- 2,000 unit(s) shipping from 23 December 2026
- Plus 1,000 unit(s) shipping from 24 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.112 | €112.00 |
*price indicative
- RS Stock No.:
- 166-0405
- Mfr. Part No.:
- BCP53-16,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -80V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum DC Current Gain hFE | 63 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 145MHz | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.8mm | |
| Length | 6.7mm | |
| Width | 7.3mm | |
| Series | BCP53 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -80V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 1W | ||
Minimum DC Current Gain hFE 63 | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 145MHz | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Height 1.8mm | ||
Length 6.7mm | ||
Width 7.3mm | ||
Series BCP53 | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia BCP53-16 -1 A PNP 4-Pin SOT-223
- Nexperia BCP56-16 1 A NPN 4-Pin SOT-223
- onsemi BCP53-16T3G Transistor -80 V, 4-Pin SOT-223
- onsemi BCP53-16T1G Transistor -80 V, 4-Pin SOT-223
- Diodes Inc BCP5616TTC Low Saturation Bipolar Transistor -80 V, 4-Pin SOT-223
- Diodes Inc BCP5316TA Transistor -80 V, 4-Pin SOT-223
- Nexperia BCP51-16 -1 A PNP 4-Pin SOT-223
- Nexperia BCP52-16 -1 A PNP 4-Pin SOT-223
