Nexperia BF822,215 Transistor, 50 mA NPN, 250 V, 3-Pin SOT-23
- RS Stock No.:
- 166-1263
- Mfr. Part No.:
- BF822,215
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€204.00
(exc. VAT)
€252.00
(inc. VAT)
- Plus 3,000 unit(s) shipping from 16 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.068 | €204.00 |
*price indicative
- RS Stock No.:
- 166-1263
- Mfr. Part No.:
- BF822,215
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 50mA | |
| Maximum Collector Emitter Voltage Vceo | 250V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 250V | |
| Maximum Transition Frequency ft | 60MHz | |
| Minimum Operating Temperature | -65°C | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 250mW | |
| Minimum DC Current Gain hFE | 50 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | BF822 | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Height | 1.1mm | |
| Width | 2.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 50mA | ||
Maximum Collector Emitter Voltage Vceo 250V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 250V | ||
Maximum Transition Frequency ft 60MHz | ||
Minimum Operating Temperature -65°C | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 250mW | ||
Minimum DC Current Gain hFE 50 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series BF822 | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Height 1.1mm | ||
Width 2.5mm | ||
Automotive Standard No | ||
High Voltage Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia BF822 50 mA NPN 3-Pin SOT-23
- Nexperia BF622 Transistor 250 V, 3-Pin SOT-89
- Nexperia BF820 50 mA NPN 3-Pin SOT-23
- onsemi MMBT5088LT1G Transistor 30 V, 3-Pin SOT-23
- onsemi MMBT918LT1G Transistor 15 V, 3-Pin SOT-23
- Diodes Inc MMBTH10-7-F Transistor 25 V, 3-Pin SOT-23
- onsemi MMBT5089LT1G Transistor 30 V, 3-Pin SOT-23
- onsemi FJV1845FMTF Transistor 120 V, 3-Pin SOT-23
