onsemi MMBT5089LT1G Transistor, 50 mA NPN, 30 V, 3-Pin SOT-23
- RS Stock No.:
- 781-4241
- Mfr. Part No.:
- MMBT5089LT1G
- Manufacturer:
- onsemi
Add 500 more to save 13%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€7.20
(exc. VAT)
€8.90
(inc. VAT)
- 500 unit(s) shipping from 16 November 2026
- Plus 3,000 unit(s) shipping from 12 October 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | €0.072 | €7.20 | - |
| 500 - 900 | €0.062 | €6.20 | 13% |
| 1000 + | €0.054 | €5.40 | 24% |
*price indicative
- RS Stock No.:
- 781-4241
- Mfr. Part No.:
- MMBT5089LT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 50mA | |
| Maximum Collector Emitter Voltage Vceo | 30V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 25V dc | |
| Maximum Emitter Base Voltage VEBO | 4.5V | |
| Minimum DC Current Gain hFE | 400 | |
| Maximum Transition Frequency ft | 20MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 225mW | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.11mm | |
| Standards/Approvals | No | |
| Width | 2.64mm | |
| Length | 3.04mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 50mA | ||
Maximum Collector Emitter Voltage Vceo 30V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 25V dc | ||
Maximum Emitter Base Voltage VEBO 4.5V | ||
Minimum DC Current Gain hFE 400 | ||
Maximum Transition Frequency ft 20MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 225mW | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.11mm | ||
Standards/Approvals No | ||
Width 2.64mm | ||
Length 3.04mm | ||
Automotive Standard No | ||
Low Noise Bipolar Transistors, ON Semiconductor
Related links
- onsemi MMBT5089LT1G Transistor 30 V, 3-Pin SOT-23
- onsemi MMBT5088LT1G Transistor 30 V, 3-Pin SOT-23
- onsemi MMBT918LT1G Transistor 15 V, 3-Pin SOT-23
- onsemi MMBT5179 Transistor 12 V, 3-Pin SOT-23
- onsemi FJV1845FMTF Transistor 120 V, 3-Pin SOT-23
- Nexperia BF820 50 mA NPN 3-Pin SOT-23
- Diodes Inc MMBTH10-7-F Transistor 25 V, 3-Pin SOT-23
- Nexperia BF822 50 mA NPN 3-Pin SOT-23
