Diodes Inc MMBTH10-7-F Transistor, 50 mA NPN, 25 V, 3-Pin SOT-23
- RS Stock No.:
- 122-3261
- Mfr. Part No.:
- MMBTH10-7-F
- Manufacturer:
- DiodesZetex
Add 9000 more to save €9.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€114.00
(exc. VAT)
€141.00
(inc. VAT)
- Shipping from 10 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | €0.038 | €114.00 | - |
| 9000 + | €0.037 | €111.00 | €9.00 |
*price indicative
- RS Stock No.:
- 122-3261
- Mfr. Part No.:
- MMBTH10-7-F
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 50mA | |
| Maximum Collector Emitter Voltage Vceo | 25V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Maximum Transition Frequency ft | 650MHz | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Emitter Base Voltage VEBO | 3V | |
| Minimum DC Current Gain hFE | 60 | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Series | MMBT | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 50mA | ||
Maximum Collector Emitter Voltage Vceo 25V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 30V | ||
Maximum Transition Frequency ft 650MHz | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Emitter Base Voltage VEBO 3V | ||
Minimum DC Current Gain hFE 60 | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Series MMBT | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
RF Bipolar Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc MMBTH10-7-F Transistor 25 V, 3-Pin SOT-23
- onsemi KSP10BU Transistor 25 V, 3-Pin TO-92
- Diodes Inc DDTC114ECA-7-F Digital Transistor 50 V, 3-Pin SOT-23
- Diodes Inc 2DC4617R-7-F Transistor 50 V, 3-Pin SOT-523
- onsemi KSC3265YMTF Transistor 25 V, 3-Pin SOT-23
- onsemi MMBTH10LT3G Transistor 25 V, 3-Pin SOT-23
- onsemi Transistor 25 V, 3-Pin SOT-23
- onsemi Transistor 25 V, 3-Pin SOT-23
