onsemi SS8550DBU Transistor, -1.5 A PNP, -25 V, 3-Pin TO-92
- RS Stock No.:
- 166-1786
- Mfr. Part No.:
- SS8550DBU
- Manufacturer:
- onsemi
Subtotal (1 bag of 10000 units)*
€570.00
(exc. VAT)
€700.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10000 + | €0.057 | €570.00 |
*price indicative
- RS Stock No.:
- 166-1786
- Mfr. Part No.:
- SS8550DBU
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1.5A | |
| Maximum Collector Emitter Voltage Vceo | -25V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -40V | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Maximum Transition Frequency ft | 200MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Width | 3.05mm | |
| Height | 20.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1.5A | ||
Maximum Collector Emitter Voltage Vceo -25V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -40V | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Maximum Transition Frequency ft 200MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Width 3.05mm | ||
Height 20.95mm | ||
Automotive Standard No | ||
Small Signal PNP Transistors, Up to 30V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi SS8550DBU Transistor -25 V, 3-Pin TO-92
- onsemi Transistor 25 V, 3-Pin TO-92
- onsemi SS8550DTA Transistor -25 V, 3-Pin TO-92
- onsemi SS8550CBU Transistor 25 V, 3-Pin TO-92
- onsemi SS8550CTA Transistor 25 V, 3-Pin TO-92
- onsemi Transistor 25 V, 3-Pin TO-92
- onsemi SS8050DTA Transistor 25 V, 3-Pin TO-92
- onsemi KSA1298YMTF Transistor 25 V, 3-Pin SOT-23
