onsemi KSA1298YMTF Transistor, 800 mA PNP, 25 V, 3-Pin SOT-23
- RS Stock No.:
- 806-4415
- Mfr. Part No.:
- KSA1298YMTF
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 1000 more to save €11.00
View bulk pricing optionsSubtotal (1 pack of 200 units)*
€15.40
(exc. VAT)
€19.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 800 | €0.077 | €15.40 | - |
| 1000 - 1800 | €0.066 | €13.20 | €11.00 |
| 2000 + | €0.057 | €11.40 | €40.00 |
*price indicative
- RS Stock No.:
- 806-4415
- Mfr. Part No.:
- KSA1298YMTF
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 800mA | |
| Maximum Collector Emitter Voltage Vceo | 25V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -30V | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Transition Frequency ft | 1MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.4mm | |
| Length | 2.9mm | |
| Height | 970μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 800mA | ||
Maximum Collector Emitter Voltage Vceo 25V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -30V | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Transition Frequency ft 1MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.4mm | ||
Length 2.9mm | ||
Height 970μm | ||
Automotive Standard No | ||
Small Signal PNP Transistors, Up to 30V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi KSA1298YMTF Transistor 25 V, 3-Pin SOT-23
- onsemi BC808-25LT1G Transistor -25 V, 3-Pin SOT-23
- onsemi BSR16 Transistor -60 V, 3-Pin SOT-23
- onsemi KSC3265YMTF Transistor 25 V, 3-Pin SOT-23
- onsemi Transistor 25 V, 3-Pin SOT-23
- Diodes Inc BCW68HTA Transistor -45 V, 3-Pin SOT-23
- onsemi MMBT3906LT3G Transistor -40 V dc, 3-Pin SOT-23
- Toshiba 2SA1362-GR 800 mA PNP 3-Pin SOT-346
