onsemi FJL4215OTU PNP Transistor, -17 A, -250 V, 3-Pin TO-264
- RS Stock No.:
- 166-2172
- Mfr. Part No.:
- FJL4215OTU
- Manufacturer:
- onsemi
Bulk discount available
Price Each (In a Tube of 25)
€3.642
(exc. VAT)
€4.48
(inc. VAT)
160 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
25 - 75 | €3.642 | €91.05 |
100 - 225 | €2.906 | €72.65 |
250 - 475 | €2.75 | €68.75 |
500 - 975 | €2.579 | €64.475 |
1000 + | €2.254 | €56.35 |
**price indicative
- RS Stock No.:
- 166-2172
- Mfr. Part No.:
- FJL4215OTU
- Manufacturer:
- onsemi
Related links
- onsemi FJL4215OTU PNP Transistor -250 V, 3-Pin TO-264
- onsemi 2SA1943OTU PNP Transistor -250 V, 3-Pin TO-264
- onsemi 2SC5200OTU NPN Transistor 250 V, 3-Pin TO-264
- onsemi FJL4315OTU NPN Transistor 250 V, 3-Pin TO-264
- onsemi MJL21193G PNP Transistor -250 V, 3-Pin TO-264
- onsemi MJL1302AG PNP Transistor -260 V, 3-Pin TO-264
- onsemi NJL1302DG PNP Transistor -260 V, 5-Pin TO-264
- onsemi NJL0302DG PNP Digital Transistor 5-Pin TO-264