onsemi 2SC5200OTU Transistor, 17 A NPN, 250 V, 3-Pin TO-264

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
903-4077
Mfr. Part No.:
2SC5200OTU
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

17A

Maximum Collector Emitter Voltage Vceo

250V

Package Type

TO-264

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

250V

Minimum DC Current Gain hFE

35

Transistor Polarity

NPN

Maximum Power Dissipation Pd

150W

Maximum Emitter Base Voltage VEBO

5V

Maximum Transition Frequency ft

30MHz

Maximum Operating Temperature

150°C

Pin Count

3

Height

46.9mm

Length

20.2mm

Standards/Approvals

No

Width

5.2mm

Series

2SC5200O

Automotive Standard

No

Power NPN Transistors, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy