onsemi Transistor, 17 A NPN, 250 V, 3-Pin TO-264
- RS Stock No.:
- 807-0864
- Mfr. Part No.:
- FJL4315OTU
- Manufacturer:
- onsemi
Subtotal (1 pack of 5 units)*
€29.10
(exc. VAT)
€35.80
(inc. VAT)
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €5.82 | €29.10 |
*price indicative
- RS Stock No.:
- 807-0864
- Mfr. Part No.:
- FJL4315OTU
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 17A | |
| Maximum Collector Emitter Voltage Vceo | 250V | |
| Package Type | TO-264 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 250V | |
| Maximum Power Dissipation Pd | 150W | |
| Minimum Operating Temperature | -50°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 55 | |
| Maximum Transition Frequency ft | 30MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 46mm | |
| Length | 20mm | |
| Standards/Approvals | No | |
| Width | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 17A | ||
Maximum Collector Emitter Voltage Vceo 250V | ||
Package Type TO-264 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 250V | ||
Maximum Power Dissipation Pd 150W | ||
Minimum Operating Temperature -50°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 55 | ||
Maximum Transition Frequency ft 30MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 46mm | ||
Length 20mm | ||
Standards/Approvals No | ||
Width 5mm | ||
Automotive Standard No | ||
Power NPN Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi FJL4315OTU Transistor 250 V, 3-Pin TO-264
- onsemi Transistor 250 V, 3-Pin TO-264
- onsemi 2SC5200OTU Transistor 250 V, 3-Pin TO-264
- onsemi Transistor -250 V, 3-Pin TO-264
- onsemi Transistor 250 V, 3-Pin TO-264
- onsemi 2SA1943OTU Transistor -250 V, 3-Pin TO-264
- onsemi FJL4215OTU Transistor 250 V, 3-Pin TO-264
- onsemi MJL21196G Transistor 250 V, 3-Pin TO-264
