onsemi 2N4401BU Transistor, 600 mA NPN, 40 V, 3-Pin TO-92

Subtotal (1 bag of 10000 units)*

€390.00

(exc. VAT)

€480.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10,000 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10000 +€0.039€390.00

*price indicative

RS Stock No.:
166-2728
Mfr. Part No.:
2N4401BU
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

600mA

Maximum Collector Emitter Voltage Vceo

40V

Package Type

TO-92

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V

Maximum Transition Frequency ft

250MHz

Transistor Polarity

NPN

Maximum Power Dissipation Pd

625mW

Minimum DC Current Gain hFE

20

Maximum Emitter Base Voltage VEBO

6V

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

150°C

Width

4.19mm

Standards/Approvals

No

Height

21.77mm

Length

5.2mm

Automotive Standard

No

Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy