onsemi 2N5551TF Transistor, 600 mA NPN, 160 V, 3-Pin TO-92

Get a bulk buy discount

Add 4000 more to save €8.00

View bulk pricing options

Subtotal (1 reel of 2000 units)*

€102.00

(exc. VAT)

€126.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000€0.051€102.00-
4000 - 8000€0.049€98.00€8.00
10000 - 18000€0.046€92.00€50.00
20000 +€0.044€88.00€140.00

*price indicative

RS Stock No.:
166-3209
Mfr. Part No.:
2N5551TF
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

600mA

Maximum Collector Emitter Voltage Vceo

160V

Package Type

TO-92

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

180V

Maximum Transition Frequency ft

100MHz

Transistor Polarity

NPN

Maximum Emitter Base Voltage VEBO

6V

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

80

Maximum Power Dissipation Pd

625mW

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

No

Width

4.19mm

Height

18.33mm

Series

2N5551

Length

5.2mm

Automotive Standard

No

Small Signal NPN Transistors, Over 100V, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy