onsemi KSA1281YTA Transistor, 2 A PNP, 50 V, 3-Pin TO-92

Get a bulk buy discount

Add 10000 more to save 1%

View bulk pricing options

Subtotal (1 tape of 2000 units)*

€220.00

(exc. VAT)

€280.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2000 - 8000€0.11€220.00-
10000 +€0.108€216.001%

*price indicative

RS Stock No.:
166-3223
Mfr. Part No.:
KSA1281YTA
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

2A

Maximum Collector Emitter Voltage Vceo

50V

Package Type

TO-92

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-50V

Maximum Transition Frequency ft

1MHz

Maximum Emitter Base Voltage VEBO

-5V

Minimum DC Current Gain hFE

40

Transistor Polarity

PNP

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

150°C

Pin Count

3

Length

5.1mm

Standards/Approvals

No

Width

4.1mm

Height

22.7mm

Automotive Standard

No

Small Signal PNP Transistors, 40 to 50V, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy