ROHM 2SAR553RTL Transistor, -2 A PNP, -50 V, 3-Pin SOT-346

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
146-6984
Mfr. Part No.:
2SAR553RTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Transistor

Maximum DC Collector Current (Idc)

-2 A

Transistor Polarity

PNP

Maximum Collector Emitter Voltage (Vceo)

-50 V

Pin Count

3

Package Type

SOT-346

Automotive Standard

No

Height

1 mm

Length

3 mm

Maximum Collector Base Voltage (VCBO)

-50 V

Maximum Emitter Base Voltage (VEBO)

-6 V

Maximum Operating Temperature

150 °C

Maximum Power Dissipation (Pd)

1 W

Maximum Transition Frequency (ft)

320 MHz

Minimum DC Current Gain (hFE)

180

Mount Type

Surface

Series

2SAR553R

Standards/Approvals

No

Transistor Configuration

Single

Width

1.8 mm

PNP Power Transistors, ROHM


Bipolar Transistors, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy