onsemi Transistor, 3 A NPN, 25 V, 3-Pin SOT-223
- RS Stock No.:
- 166-3525
- Mfr. Part No.:
- FZT649
- Manufacturer:
- onsemi
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 20)
€10.32
(exc. VAT)
€12.69
(inc. VAT)
- RS Stock No.:
- 166-3525
- Mfr. Part No.:
- FZT649
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 25V | |
| Package Type | SOT-223 (SC-73) | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 35V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 150MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 70 | |
| Maximum Power Dissipation Pd | 2W | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 7.3mm | |
| Standards/Approvals | No | |
| Length | 6.7mm | |
| Height | 1.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 25V | ||
Package Type SOT-223 (SC-73) | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 35V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 150MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 70 | ||
Maximum Power Dissipation Pd 2W | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 7.3mm | ||
Standards/Approvals No | ||
Length 6.7mm | ||
Height 1.8mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors, Up to 30V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi FZT649 Transistor 25 V, 3-Pin SOT-223
- Diodes Inc FZT649TA Transistor 25 V, 4-Pin SOT-223
- onsemi Transistor 25 V, 3-Pin SOT-23
- onsemi Transistor 25 V, 3-Pin SOT-23
- onsemi FZT749 PNP Transistor 25 V, 3 + Tab-Pin SOT-223
- Infineon BDP949 Transistor 60 V, 3-Pin SOT-223
- ROHM 2SD2537T100V Transistor 25 V, 3-Pin SOT-89
- onsemi KSC3265YMTF Transistor 25 V, 3-Pin SOT-23
