Infineon BDP949 Transistor, 3 A NPN, 60 V, 3-Pin SOT-223

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 25)

€3.85

(exc. VAT)

€4.74

(inc. VAT)

RS Stock No.:
445-2146
Mfr. Part No.:
BDP949
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Transistor

Maximum DC Collector Current Idc

3A

Maximum Collector Emitter Voltage Vceo

60V

Package Type

SOT-223 (SC-73)

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V

Maximum Transition Frequency ft

100MHz

Maximum Power Dissipation Pd

5W

Transistor Polarity

NPN

Minimum DC Current Gain hFE

15

Maximum Emitter Base Voltage VEBO

5V

Pin Count

3

Maximum Operating Temperature

150°C

Width

3.5mm

Standards/Approvals

No

Length

6.5mm

Height

1.6mm

Automotive Standard

AEC-Q101

General Purpose NPN Transistors, Infineon


Bipolar Transistors, Infineon


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy