onsemi KSC3265YMTF Transistor, 800 mA NPN, 25 V, 3-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 200 units)*

€15.40

(exc. VAT)

€19.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,600 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
200 - 800€0.077€15.40
1000 - 1800€0.066€13.20
2000 +€0.057€11.40

*price indicative

Packaging Options:
RS Stock No.:
806-4497
Mfr. Part No.:
KSC3265YMTF
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

800mA

Maximum Collector Emitter Voltage Vceo

25V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

30V

Maximum Emitter Base Voltage VEBO

5V

Maximum Transition Frequency ft

1MHz

Minimum DC Current Gain hFE

40

Transistor Polarity

NPN

Maximum Power Dissipation Pd

200mW

Pin Count

3

Maximum Operating Temperature

150°C

Length

2.9mm

Standards/Approvals

No

Height

970μm

Width

2.4mm

Automotive Standard

No

Small Signal NPN Transistors, Up to 30V, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy