onsemi Transistor, 4 A NPN, 400 V, 3-Pin DPAK
- RS Stock No.:
- 166-3666
- Mfr. Part No.:
- FJD5304DTF
- Manufacturer:
- onsemi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 166-3666
- Mfr. Part No.:
- FJD5304DTF
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 4A | |
| Maximum Collector Emitter Voltage Vceo | 400V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 700V | |
| Minimum DC Current Gain hFE | 8 | |
| Maximum Emitter Base Voltage VEBO | 12V | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 30W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.39mm | |
| Height | 10.41mm | |
| Standards/Approvals | No | |
| Length | 6.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 4A | ||
Maximum Collector Emitter Voltage Vceo 400V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 700V | ||
Minimum DC Current Gain hFE 8 | ||
Maximum Emitter Base Voltage VEBO 12V | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 30W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 2.39mm | ||
Height 10.41mm | ||
Standards/Approvals No | ||
Length 6.75mm | ||
Automotive Standard No | ||
High Voltage NPN Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi FJD5304DTF Transistor 400 V, 3-Pin DPAK
- onsemi Transistor 400 V, 3-Pin TO-220
- onsemi Transistor 400 V, 3-Pin DPAK
- onsemi Transistor 100 V dc, 3-Pin DPAK
- onsemi FJD5553TM Transistor 400 V, 3-Pin DPAK
- onsemi MJD50T4G Transistor 400 V, 3-Pin DPAK
- onsemi MJD50G Transistor 400 V, 3-Pin DPAK
- onsemi MJD50G NPN Transistor 400 V, 3-Pin DPAK
