onsemi Transistor, 2 A NPN, 30 V, 3-Pin TO-92
- RS Stock No.:
- 166-3787
- Mfr. Part No.:
- KSC2328AYTA
- Manufacturer:
- onsemi
Add 10000 more to save 1%
View bulk pricing optionsSubtotal (1 tape of 2000 units)*
€310.00
(exc. VAT)
€382.00
(inc. VAT)
- Final 2,000 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2000 - 8000 | €0.155 | €310.00 | - |
| 10000 - 22000 | €0.153 | €306.00 | 1% |
| 24000 + | €0.151 | €302.00 | 2% |
*price indicative
- RS Stock No.:
- 166-3787
- Mfr. Part No.:
- KSC2328AYTA
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 2A | |
| Maximum Collector Emitter Voltage Vceo | 30V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Power Dissipation Pd | 1W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | KSC2328A | |
| Width | 4.1mm | |
| Standards/Approvals | No | |
| Height | 21.2mm | |
| Length | 5.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 2A | ||
Maximum Collector Emitter Voltage Vceo 30V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 30V | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Power Dissipation Pd 1W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series KSC2328A | ||
Width 4.1mm | ||
Standards/Approvals No | ||
Height 21.2mm | ||
Length 5.1mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors, Up to 30V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi KSC2328AYTA Transistor 30 V, 3-Pin TO-92
- onsemi Transistor 30 V, 3-Pin TO-92
- onsemi Transistor 30 V, 3-Pin TO-92
- onsemi BC548BTA Transistor 30 V, 3-Pin TO-92
- onsemi PN2222TF Transistor 30 V, 3-Pin TO-92
- onsemi BC549CTA Transistor 30 V, 3-Pin TO-92
- onsemi BC548CTA Transistor 30 V, 3-Pin TO-92
- onsemi BC549BTA Transistor 30 V, 3-Pin TO-92
