onsemi Transistor, 300 mA NPN, 400 V, 3-Pin TO-92

Subtotal (1 reel of 2000 units)*

€284.00

(exc. VAT)

€350.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
2000 +€0.142€284.00

*price indicative

RS Stock No.:
166-3791
Mfr. Part No.:
KSP44TF
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

300mA

Maximum Collector Emitter Voltage Vceo

400V

Package Type

TO-92

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

500V

Maximum Power Dissipation Pd

625mW

Minimum DC Current Gain hFE

40

Transistor Polarity

NPN

Maximum Transition Frequency ft

1MHz

Maximum Emitter Base Voltage VEBO

6V

Pin Count

3

Maximum Operating Temperature

150°C

Length

5.2mm

Height

20.95mm

Width

4.19mm

Series

KSP44

Standards/Approvals

No

Automotive Standard

No

High Voltage NPN Transistors, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy