Diodes Inc FZT458TA Transistor, 300 mA NPN, 400 V, 4-Pin SOT-223
- RS Stock No.:
- 669-7326
- Mfr. Part No.:
- FZT458TA
- Manufacturer:
- DiodesZetex
Add 50 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.01
(exc. VAT)
€8.62
(inc. VAT)
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 1,000 unit(s) shipping from 04 May 2027
- Plus 1,000 unit(s) shipping from 31 August 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.701 | €7.01 | - |
| 50 - 240 | €0.605 | €6.05 | 13% |
| 250 - 490 | €0.511 | €5.11 | 27% |
| 500 + | €0.42 | €4.20 | 40% |
*price indicative
- RS Stock No.:
- 669-7326
- Mfr. Part No.:
- FZT458TA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 300mA | |
| Maximum Collector Emitter Voltage Vceo | 400V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 400V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 15 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 2W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 50MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Width | 7.1mm | |
| Series | FZT458 | |
| Standards/Approvals | No | |
| Height | 1.8mm | |
| Length | 6.55mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 300mA | ||
Maximum Collector Emitter Voltage Vceo 400V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 400V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 15 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 2W | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 50MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Width 7.1mm | ||
Series FZT458 | ||
Standards/Approvals No | ||
Height 1.8mm | ||
Length 6.55mm | ||
Automotive Standard AEC-Q101 | ||
High Voltage Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc FZT458TA Transistor 400 V, 4-Pin SOT-223
- onsemi FJT44KTF Transistor 400 V, 4-Pin SOT-223
- Taiwan Semiconductor TSC4505CX RFG Transistor 400 V, 3-Pin SOT-23
- Diodes Inc FZT658TA Transistor 400 V, 4-Pin SOT-223
- onsemi Transistor 400 V, 3-Pin TO-92
- onsemi KSP44TA Transistor 400 V, 3-Pin TO-92
- onsemi KSP44TF Transistor 400 V, 3-Pin TO-92
- Diodes Inc ZTX458 Transistor 400 V, 3-Pin E-Line
