onsemi FJT44KTF Transistor, 300 mA NPN, 400 V, 4-Pin SOT-223
- RS Stock No.:
- 807-0919
- Mfr. Part No.:
- FJT44KTF
- Manufacturer:
- onsemi
Subtotal (1 pack of 25 units)*
€11.15
(exc. VAT)
€13.73
(inc. VAT)
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.446 | €11.15 |
*price indicative
- RS Stock No.:
- 807-0919
- Mfr. Part No.:
- FJT44KTF
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 300mA | |
| Maximum Collector Emitter Voltage Vceo | 400V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 500V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Power Dissipation Pd | 2W | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.8mm | |
| Standards/Approvals | No | |
| Width | 7.5mm | |
| Length | 6.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 300mA | ||
Maximum Collector Emitter Voltage Vceo 400V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 500V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Power Dissipation Pd 2W | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Height 1.8mm | ||
Standards/Approvals No | ||
Width 7.5mm | ||
Length 6.7mm | ||
Automotive Standard No | ||
High Voltage NPN Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi FJT44KTF Transistor 400 V, 4-Pin SOT-223
- Diodes Inc FZT458TA Transistor 400 V, 4-Pin SOT-223
- Taiwan Semiconductor TSC4505CX RFG Transistor 400 V, 3-Pin SOT-23
- onsemi Transistor 400 V, 3-Pin TO-92
- onsemi KSP44TA Transistor 400 V, 3-Pin TO-92
- onsemi KSP44TF Transistor 400 V, 3-Pin TO-92
- Diodes Inc ZTX458 Transistor 400 V, 3-Pin E-Line
- Diodes Inc Transistor 400 V, 3-Pin E-Line
