STMicroelectronics BUL58D Transistor, 8 A NPN, 450 V, 3-Pin TO-220
- RS Stock No.:
- 168-6436
- Mfr. Part No.:
- BUL58D
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€46.20
(exc. VAT)
€56.85
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 450 | €0.924 | €46.20 |
| 500 - 1200 | €0.875 | €43.75 |
| 1250 + | €0.829 | €41.45 |
*price indicative
- RS Stock No.:
- 168-6436
- Mfr. Part No.:
- BUL58D
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 8A | |
| Maximum Collector Emitter Voltage Vceo | 450V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 800V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 5 | |
| Maximum Emitter Base Voltage VEBO | 9V | |
| Maximum Power Dissipation Pd | 85W | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Height | 19.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 8A | ||
Maximum Collector Emitter Voltage Vceo 450V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 800V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 5 | ||
Maximum Emitter Base Voltage VEBO 9V | ||
Maximum Power Dissipation Pd 85W | ||
Minimum Operating Temperature 0°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 10.4mm | ||
Width 4.6mm | ||
Height 19.75mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
High Voltage Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
Related links
- STMicroelectronics Transistor 450 V, 3-Pin TO-220
- STMicroelectronics BUL1102EFP Bipolar Transistor 450 V, 3-Pin TO-220
- onsemi MJE18008G Transistor 450 V, 3-Pin TO-220
- STMicroelectronics Bipolar Transistor 450 V, 3-Pin TO-220
- onsemi Transistor 450 V, 3-Pin TO-220
- onsemi BUX85G Transistor 450 V, 3-Pin TO-220
- onsemi Transistor 450 V, 3-Pin TO-220
- Diodes Inc FMMT459TA Transistor 450 V, 3-Pin SOT-23
