onsemi MJE18008G Transistor, 8 A NPN, 450 V, 3-Pin TO-220

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€79.35

(exc. VAT)

€97.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50€1.587€79.35
100 - 200€1.222€61.10
250 - 450€1.185€59.25
500 - 950€1.038€51.90
1000 +€1.036€51.80

*price indicative

RS Stock No.:
145-3388
Mfr. Part No.:
MJE18008G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

8A

Maximum Collector Emitter Voltage Vceo

450V

Package Type

TO-220

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

10V dc

Maximum Power Dissipation Pd

125W

Transistor Polarity

NPN

Minimum Operating Temperature

-65°C

Minimum DC Current Gain hFE

5

Maximum Emitter Base Voltage VEBO

9V

Maximum Transition Frequency ft

1MHz

Maximum Operating Temperature

150°C

Pin Count

3

Height

15.75mm

Length

10.28mm

Standards/Approvals

No

Width

4.82mm

Series

MJE18008

Automotive Standard

No

COO (Country of Origin):
CN

Standards

Manufacturer Part Nos with S prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy