Diodes Inc FZT558TA Transistor, -200 mA PNP, -400 V, 4-Pin SOT-223

Subtotal (1 pack of 10 units)*

€7.62

(exc. VAT)

€9.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.762€7.62

*price indicative

Packaging Options:
RS Stock No.:
669-7388
Mfr. Part No.:
FZT558TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-200mA

Maximum Collector Emitter Voltage Vceo

-400V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

400V

Maximum Transition Frequency ft

50MHz

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

PNP

Maximum Power Dissipation Pd

2W

Minimum DC Current Gain hFE

15

Pin Count

4

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

7.3mm

Series

FZT558

Height

1.7mm

Length

6.7mm

Automotive Standard

AEC-Q101, AEC-Q200, AEC-Q100

High Voltage Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy