Diodes Inc BC848C-7-F NPN Transistor, 100 mA, 30 V, 3-Pin SOT-23
- RS Stock No.:
- 169-0596
- Mfr. Part No.:
- BC848C-7-F
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)**
€51.00
(exc. VAT)
€63.00
(inc. VAT)
36000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.017 | €51.00 |
**price indicative
- RS Stock No.:
- 169-0596
- Mfr. Part No.:
- BC848C-7-F
- Manufacturer:
- DiodesZetex
Related links
- Diodes Inc BC848C-7-F NPN Transistor 30 V, 3-Pin SOT-23
- Diodes Inc BC848B-7-F NPN Transistor 30 V, 3-Pin SOT-23
- onsemi BC848BLT1G NPN Transistor 30 V, 3-Pin SOT-23
- onsemi BC848ALT1G NPN Transistor 30 V, 3-Pin SOT-23
- onsemi BC849BLT1G NPN Transistor 30 V, 3-Pin SOT-23
- onsemi BC848CLT1G NPN Transistor 30 V, 3-Pin SOT-23
- Nexperia BC849B NPN Transistor 30 V, 3-Pin SOT-23
- Diodes Inc DDTC143ZCAQ-7-F NPN Transistor 3-Pin SOT-23