Diodes Inc BC848C-7-F Transistor, 100 mA NPN, 30 V, 3-Pin SOT-23

Get a bulk buy discount

Add 500 more to save €2.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

€4.70

(exc. VAT)

€5.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship from another location
  • Plus 10,100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400€0.047€4.70-
500 - 900€0.043€4.30€2.00
1000 +€0.038€3.80€9.00

*price indicative

Packaging Options:
RS Stock No.:
711-4853
Mfr. Part No.:
BC848C-7-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

30V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

30V

Maximum Transition Frequency ft

300MHz

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

420

Minimum Operating Temperature

-65°C

Transistor Polarity

NPN

Maximum Power Dissipation Pd

300mW

Pin Count

3

Maximum Operating Temperature

150°C

Length

3mm

Standards/Approvals

No

Width

2.5mm

Series

BC848C

Height

1.1mm

Automotive Standard

AEC-Q101

Small Signal NPN Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy