Diodes Inc MMST2907A-7-F Transistor, -600 mA PNP, -60 V, 3-Pin SOT-323

Subtotal (1 reel of 3000 units)*

€138.00

(exc. VAT)

€171.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3000 +€0.046€138.00

*price indicative

RS Stock No.:
169-0704
Mfr. Part No.:
MMST2907A-7-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-600mA

Maximum Collector Emitter Voltage Vceo

-60V

Package Type

SOT-323

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-60V

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

-5V

Minimum DC Current Gain hFE

50

Transistor Polarity

PNP

Maximum Transition Frequency ft

200MHz

Maximum Power Dissipation Pd

200mW

Maximum Operating Temperature

150°C

Pin Count

3

Width

2.2mm

Series

MMST

Height

1.1mm

Length

2.2mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Small Signal PNP Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy