Diodes Inc ZXT849KTC Low Saturation Bipolar Transistor, 7 A, 80 V, 3-Pin DPAK

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
824-5484
Mfr. Part No.:
ZXT849KTC
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Low Saturation Bipolar Transistor

Maximum DC Collector Current (Idc)

7 A

Maximum Collector Emitter Voltage (Vceo)

80 V

Pin Count

3

Package Type

TO-252

Maximum Collector Base Voltage (VCBO)

80 V

Maximum Emitter Base Voltage (VEBO)

7 V

Maximum Operating Temperature

150 °C

Minimum DC Current Gain (hFE)

100

Mount Type

Surface

Transistor Configuration

Single

Bipolar Power Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy