onsemi BC550CBU Transistor, 100 mA NPN, 45 V, 3-Pin TO-92

Subtotal (1 bag of 1000 units)*

€60.00

(exc. VAT)

€70.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +€0.06€60.00

*price indicative

RS Stock No.:
169-8615
Mfr. Part No.:
BC550CBU
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

45V

Package Type

TO-92

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Maximum Emitter Base Voltage VEBO

5V

Minimum Operating Temperature

0°C

Maximum Transition Frequency ft

1MHz

Maximum Power Dissipation Pd

500mW

Transistor Polarity

NPN

Minimum DC Current Gain hFE

110

Maximum Operating Temperature

150°C

Pin Count

3

Height

20.95mm

Standards/Approvals

No

Series

BC550

Width

4.19mm

Length

5.2mm

Automotive Standard

No

Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy