onsemi BC547BBU Transistor, 100 mA NPN, 45 V, 3-Pin TO-92

Get a bulk buy discount

Add 1000 more to save €12.00

View bulk pricing options

Subtotal (1 pack of 200 units)*

€17.80

(exc. VAT)

€21.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
  • Plus 16,400 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
200 - 800€0.089€17.80-
1000 - 1800€0.077€15.40€12.00
2000 +€0.067€13.40€44.00

*price indicative

Packaging Options:
RS Stock No.:
803-1083
Mfr. Part No.:
BC547BBU
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

45V

Package Type

TO-92

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Maximum Transition Frequency ft

1MHz

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

6V

Minimum DC Current Gain hFE

110

Maximum Power Dissipation Pd

500mW

Transistor Polarity

NPN

Pin Count

3

Maximum Operating Temperature

150°C

Width

4.19mm

Length

5.2mm

Height

18.03mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy