onsemi BC547CTA Transistor, 100 mA NPN, 45 V, 3-Pin TO-92
- RS Stock No.:
- 146-2087
- Mfr. Part No.:
- BC547CTA
- Manufacturer:
- onsemi
Add 6000 more to save €18.00
View bulk pricing optionsSubtotal (1 tape of 2000 units)*
€114.00
(exc. VAT)
€140.00
(inc. VAT)
- 4,000 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 03 March 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2000 - 4000 | €0.057 | €114.00 | - |
| 6000 + | €0.054 | €108.00 | €18.00 |
*price indicative
- RS Stock No.:
- 146-2087
- Mfr. Part No.:
- BC547CTA
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum DC Current Gain hFE | 420 | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Transition Frequency ft | 300MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 21.77mm | |
| Length | 5.2mm | |
| Width | 4.19mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum DC Current Gain hFE 420 | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Transition Frequency ft 300MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 21.77mm | ||
Length 5.2mm | ||
Width 4.19mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi Transistor 45 V, 3-Pin TO-92
- onsemi BC547BTF Transistor 45 V, 3-Pin TO-92
- onsemi BC547BTA Transistor 45 V, 3-Pin TO-92
- onsemi BC550CBU Transistor 45 V, 3-Pin TO-92
- onsemi BC547BBU Transistor 45 V, 3-Pin TO-92
- onsemi BC550CTA Transistor 45 V, 3-Pin TO-92
- onsemi BC547B Transistor 45 V, 3-Pin TO-92
- onsemi BC547CBU Transistor 45 V, 3-Pin TO-92
