onsemi 2N3906TAR Transistor, -200 mA PNP, -40 V, 3-Pin TO-92
- RS Stock No.:
- 169-8696
- Mfr. Part No.:
- 2N3906TAR
- Manufacturer:
- onsemi
Subtotal (1 reel of 2000 units)*
€88.00
(exc. VAT)
€108.00
(inc. VAT)
- Shipping from 27 July 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 4000 | €0.044 | €88.00 |
| 6000 + | €0.042 | €84.00 |
*price indicative
- RS Stock No.:
- 169-8696
- Mfr. Part No.:
- 2N3906TAR
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -200mA | |
| Maximum Collector Emitter Voltage Vceo | -40V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -40V | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 30 | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 250MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 625mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 21.77mm | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Width | 4.19mm | |
| Series | 2N3906 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -200mA | ||
Maximum Collector Emitter Voltage Vceo -40V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -40V | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 30 | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 250MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 625mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 21.77mm | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Width 4.19mm | ||
Series 2N3906 | ||
Automotive Standard No | ||
Small Signal PNP Transistors, 40 to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi Transistor -40 V, 3-Pin TO-92
- onsemi 2N3906BU Transistor -40 V, 3-Pin TO-92
- onsemi 2N3906TFR Transistor -40 V, 3-Pin TO-92
- onsemi MMBT3906WT1G Transistor -40 V, 3-Pin SOT-323
- onsemi MMBT3906LT1G Transistor -40 V, 3-Pin SOT-23
- onsemi Transistor -40 V, 3-Pin SOT-23
- onsemi Transistor -40 V, 6-Pin SOT-23
- onsemi MBT3906DW1T1G Transistor -40 V, 6-Pin SOT-363
